WAGO 2624 Series PCB Connector, 9-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-015
- Mfr. Part No.:
- 2624-1109
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$955.64
(exc. GST)
$1,051.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $955.64 | $19.113 |
*price indicative
- RS Stock No.:
- 225-015
- Mfr. Part No.:
- 2624-1109
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Width | 46.5mm | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Width 46.5mm | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features an innovative Push-in CAGE CLAMP connection, designed specifically for quick and efficient conductor terminations. Its compact design allows for a pin spacing of 5 mm, making it an ideal solution for high-density applications. With a robust construction comprising polyamide insulation and chrome-nickel spring steel, it ensures long-lasting performance in various electrical environments.
Durable materials ensure reliability in both temperature extremes and electrical applications
Easy testing orientation improves troubleshooting and maintenance
Lightweight design facilitates effortless handling during installation
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
