WAGO 2626 Series PCB Connector, 9-Contact, 12.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 28 units)*

$3,216.55

(exc. GST)

$3,538.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,216.55$114.877

*price indicative

RS Stock No.:
225-430
Mfr. Part No.:
2626-3359
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

12.5mm

Number of Rows

1

Current

48A

Housing Material

Polyamide 66

Mount Type

Feed Through

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Parallel

Wire Connection Method

Push-in

Colour

Grey

Voltage

1000V

Series

2626

Width

109.3mm

Standards/Approvals

No

Depth

18.5mm

Length

9.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block designed for seamless connectivity, this product integrates an innovative Push-in CAGE CLAMP technology, ensuring reliable and efficient conductor termination. With a robust 9-pole setup, it accommodates solid and fine-stranded conductors with impressive versatility. Crafted for ease of use, the tool-less actuation allows for swift insertion and removal of conductors, making it ideal for both professional and hobbyist applications.

Utilises push in technology for quick and secure conductor termination

Designed to endure a broad temperature range enhancing operational flexibility

Compliant with RoHS regulations ensuring environmental responsibility

Includes a comprehensive range of approvals for peace of mind in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy