WAGO 2626 Series PCB Connector, 2-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-674
- Mfr. Part No.:
- 2626-3352
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$878.84
(exc. GST)
$966.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $878.84 | $8.788 |
*price indicative
- RS Stock No.:
- 220-674
- Mfr. Part No.:
- 2626-3352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 21.8mm | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features a contemporary Push-in CAGE CLAMP design that simplifies wiring and enhances operational efficiency. Ideal for rigorous panel feedthrough applications, it elegantly accommodates both solid and ferruled conductors with a reliable connection. Built with versatility in mind, this terminal block seamlessly integrates into existing systems, offering unparalleled ease in connection and testing.
Constructed from high quality materials for prolonged use
Designed for simple testing improving maintenance speed
Meets rigorous safety standards for reliable performance
Colour coded for easy identification and installation
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
