WAGO 2626 Series PCB Connector, 7-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-277
- Mfr. Part No.:
- 2626-1357
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$1,141.94
(exc. GST)
$1,256.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,141.94 | $40.784 |
*price indicative
- RS Stock No.:
- 225-277
- Mfr. Part No.:
- 2626-1357
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2626 | |
| Depth | 24.2mm | |
| Width | 84.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2626 | ||
Depth 24.2mm | ||
Width 84.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Terminal block offers a highly efficient solution for PCB connectivity, designed to streamline installation processes while ensuring reliability and performance. Featuring a robust push-in CAGE CLAMP connection technology, it accommodates varying conductor types, making it versatile for a wide array of applications.
High quality construction materials ensure durability and longevity
Meets stringent safety and performance standards
Accessible testing points for convenient functionality checks
Compatible with various conductor types without the need for separate tools
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
