WAGO 2626 Series PCB Connector, 9-Contact, 12.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 22 units)*

$1,143.38

(exc. GST)

$1,257.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,143.38$51.972

*price indicative

RS Stock No.:
225-055
Mfr. Part No.:
2626-1359
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

12.5mm

Current

48A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

1000V

Series

2626

Standards/Approvals

No

Width

109.3mm

Depth

24.2mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed to streamline your circuit assembly process with advanced Push-in CAGE CLAMP technology. This robust component features a 9-pole configuration, allowing for efficient connections while ensuring reliable performance even under challenging conditions.

Manufactured to withstand extreme environmental conditions

Offers ease of testing conductors in multiple orientations

Integrates a colour coded housing for improved identification

Effective waste minimisation through adaptable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy