WAGO 254 Series PCB Connector, 10-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 15 units)*

$133.05

(exc. GST)

$146.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$133.05$8.87

*price indicative

RS Stock No.:
225-359
Mfr. Part No.:
254-560
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

50V

Standards/Approvals

No

Depth

13.5mm

Series

254

Width

76.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for professionals seeking reliable and efficient wiring solutions in compact spaces. With PUSH WIRE termination technology, this terminal block allows for quick and easy connections, accommodating solid and fine-stranded conductors. Featuring a space-saving design, it boasts a depth of just 8.9 mm, making it ideal for modern PCB layouts.

High quality materials increase resistance to wear and thermal stress

Compliant with international standards for reliability and safety

Meets rigorous environmental standards ensuring long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy