WAGO 2706 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-281
- Mfr. Part No.:
- 2706-204
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$416.77
(exc. GST)
$458.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $416.77 | $13.892 |
*price indicative
- RS Stock No.:
- 221-281
- Mfr. Part No.:
- 2706-204
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2706 | |
| Standards/Approvals | No | |
| Depth | 26mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Series 2706 | ||
Standards/Approvals No | ||
Depth 26mm | ||
Width 35mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and tool-free connections, featuring lever-actuated CAGE CLAMP technology. Engineered for versatility, it accommodates solid and fine-stranded conductors, allowing an expansive range of wire sizes for seamless integration into various applications. The durable construction ensures mechanical stability with dual solder pins per contact point, promoting reliable performance in diverse environments.
Compact footprint conducive to high density layouts
Compliant with industry standards for safety and performance
Easily integrates into existing systems with minimal modifications
Optimum durability from high quality materials used in construction
Related links
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
