WAGO 2606 Series PCB Connector, 2-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-253
- Mfr. Part No.:
- 2606-3352
- Brand:
- WAGO
Subtotal (1 box of 80 units)*
$751.01
(exc. GST)
$826.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $751.01 | $9.388 |
*price indicative
- RS Stock No.:
- 225-253
- Mfr. Part No.:
- 2606-3352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Depth | 24mm | |
| Series | 2606 | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Depth 24mm | ||
Series 2606 | ||
Width 21.5mm | ||
Standards/Approvals No | ||
Length 9mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block leverages Push-in CAGE CLAMP technology, designed for efficient connectivity within compact spaces. Its innovative lever design allows for intuitive and tool-free operation, making the installation of both solid and stranded conductors effortless. Engineered for versatility, this product accommodates a variety of conductor sizes and features a compact pin spacing of 12.5 mm, which is perfect for modern electronic applications.
Compatible with various accessories expanding functionality for specific needs
Supports easy maintenance with clear visual indicators for conductor connectivity
Developed to meet international safety and performance standards
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
