WAGO 2606 Series PCB Connector, 11-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-056
- Mfr. Part No.:
- 2606-3361
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$3,692.98
(exc. GST)
$4,062.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,692.98 | $246.199 |
*price indicative
- RS Stock No.:
- 221-056
- Mfr. Part No.:
- 2606-3361
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Width | 134mm | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Standards/Approvals No | ||
Series 2606 | ||
Width 134mm | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages cutting-edge Push-in CAGE CLAMP technology, ensuring a seamless interface for connection and reliability. Designed for handling a range of electrical requirements, it simplifies the assembly process while facilitating intuitive, tool-free operation.
Lightweight yet durable minimising strain on connected components
Eliminates the need for tools speeding up installation process
Complies with international standards ensuring safety and performance
Facilitates efficient multi core cable connections with multiple clamping units
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
