WAGO 2606 Series PCB Connector, 5-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-748
- Mfr. Part No.:
- 2606-3355
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,080.34
(exc. GST)
$1,188.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,080.34 | $27.009 |
*price indicative
- RS Stock No.:
- 220-748
- Mfr. Part No.:
- 2606-3355
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Width | 59mm | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Width 59mm | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with lever mechanism is engineered for efficient wire connection in demanding applications. Featuring Push-in CAGE CLAMP technology, this terminal block assures a robust, tool-free connection for solid and fine-stranded conductors, enhancing installation speed and reliability.
Optimised for efficient heat dissipation and reliability
Compact dimensions facilitate installation in space constrained environments
Compliant with RoHS ensuring environmental responsibility
Related links
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
