WAGO 2626 Series PCB Connector, 6-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-219
- Mfr. Part No.:
- 2626-1356
- Brand:
- WAGO
Subtotal (1 box of 34 units)*
$1,178.06
(exc. GST)
$1,295.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,178.06 | $34.649 |
*price indicative
- RS Stock No.:
- 225-219
- Mfr. Part No.:
- 2626-1356
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 71.8mm | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 71.8mm | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers seamless integration in various applications with its innovative push-in CAGE CLAMP technology. Designed for a broad range of conductor types, this robust component ensures efficient solid and ferruled conductor terminations. Its compact design, paired with optimal pin spacing, makes it ideal for panel feedthrough applications, facilitating effective use of space on printed circuit boards.
Designed for easy testing with parallel and perpendicular conductor entry
Equipped with clamping units to securely hold wiring connections
Includes proven approvals and certifications for global market compliance
Provides easy removal of conductors via operating tools enhancing user experience
Ideal for applications needing robust and space saving solutions
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
