WAGO 2626 Series PCB Connector, 6-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-211
- Mfr. Part No.:
- 2626-3356
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,385.68
(exc. GST)
$1,524.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,385.68 | $34.642 |
*price indicative
- RS Stock No.:
- 225-211
- Mfr. Part No.:
- 2626-3356
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 18.5mm | |
| Width | 71.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 18.5mm | ||
Width 71.8mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an innovative push-in CAGE CLAMP connection, ideal for efficient panel feedthrough applications. Designed for durability and ease of use, it accommodates solid and ferruled conductors up to 10 mm², ensuring versatile connectivity in compact spaces. The clever arrangement of solder pins encourages streamlined installation while reducing setup time.
Suitable for both solid and fine stranded conductors
Solder pin arrangement facilitates straightforward installation
Compliant with international standards for enhanced reliability
Available in various approvals for versatile application needs
Manufactured with high quality materials for long lasting performance
- RS Stock No. 0221411
- Mfr. Part No. 2626-1355
1 Box of 48
$1,068.79
- RS Stock No. 0224867
- Mfr. Part No. 255-606/333-000
1 Box of 15
$107.87
- RS Stock No. 0224554
- Mfr. Part No. 739-207
1 Box of 20
$590.92
- RS Stock No. 0222643
- Mfr. Part No. 742-163
1 Box of 100
$690.04
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row












