WAGO 250 Series PCB Terminal Block, 32-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-200
- Mfr. Part No.:
- 250-716
- Brand:
- WAGO
Subtotal (1 box of 9 units)*
$338.59
(exc. GST)
$372.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $338.59 | $37.621 |
*price indicative
- RS Stock No.:
- 225-200
- Mfr. Part No.:
- 250-716
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Width | 81.2mm | |
| Standards/Approvals | No | |
| Series | 250 | |
| Depth | 21.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Width 81.2mm | ||
Standards/Approvals No | ||
Series 250 | ||
Depth 21.7mm | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block is designed to streamline electrical connectivity whilst ensuring space efficiency. Specifically crafted for reliable performance, it features push-button actuation for easy termination of conductors, accommodating both solid and fine-stranded wires with ease. The robust construction includes a push-in CAGE CLAMP technology, which provides a solid connection, enhancing operational reliability.
Designed for easy installation with a straightforward conductor entry
Compatible with various applications ensuring versatility
Offers compliance with stringent electrical standards
Weight efficient design aids in overall product performance
- RS Stock No. 2709260
- Mfr. Part No. 1705566
Each (In a Pack of 50)
$5.121
- RS Stock No. 2709261
- Mfr. Part No. 1705579
Each (In a Pack of 50)
$6.403
- RS Stock No. 2144576
- Mfr. Part No. 2013870000
Each (In a Box of 20)
$23.871
- RS Stock No. 2144577
- Mfr. Part No. 2013870000
Each
$37.45
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row










