WAGO 250 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-656
- Mfr. Part No.:
- 250-705
- Brand:
- WAGO
Subtotal (1 box of 27 units)*
$1,919.44
(exc. GST)
$2,111.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,919.44 | $71.09 |
*price indicative
- RS Stock No.:
- 220-656
- Mfr. Part No.:
- 250-705
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Series | 250 | |
| Standards/Approvals | No | |
| Width | 26.2mm | |
| Depth | 21.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Series 250 | ||
Standards/Approvals No | ||
Width 26.2mm | ||
Depth 21.7mm | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block revolutionises your wiring projects with its advanced push-button technology. Designed for space-saving efficiency, its robust Push-in CAGE CLAMP mechanism allows for quick and easy terminations of solid and fine-stranded conductors. Constructed with high-quality polyamide, it offers exceptional durability while maintaining a sleek agate grey finish.
Compliance with multiple international standards ensures safety and performance
Lightweight and compact it minimises additional strain on PCB layouts
Variety of connection types offers flexibility in application
Easy to use marking strips facilitate effective organisation
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-310
