WAGO 250 Series PCB Terminal Block, 20-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-581
- Mfr. Part No.:
- 250-710
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$3,674.67
(exc. GST)
$4,042.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,674.67 | $306.223 |
*price indicative
- RS Stock No.:
- 225-581
- Mfr. Part No.:
- 250-710
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 51.2mm | |
| Series | 250 | |
| Depth | 21.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 51.2mm | ||
Series 250 | ||
Depth 21.7mm | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block is designed for seamless wire connections, showcasing a user-friendly push-button termination system. Engineered with adaptability in mind, this innovative solution accommodates a variety of conductor types, making it an ideal choice for compact electrical installations.
Polyamide insulation material ensures durability and thermal stability
Compliant with RoHS affirming environmental friendliness
Contact material made from electrolytic copper enhances conductivity
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-220
