Wieland 8375 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 181-3908
- Mfr. Part No.:
- 25.700.0153.0
- Brand:
- Wieland
Get a bulk buy discount
Add 750 more to save $49.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$35.80
(exc. GST)
$39.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 790 unit(s) shipping from 09 November 2026
- Plus 3,300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $3.58 | $35.80 | - |
| 750 - 3990 | $3.514 | $35.14 | $49.50 |
| 4000 + | $3.388 | $33.88 | $768.00 |
*price indicative
- RS Stock No.:
- 181-3908
- Mfr. Part No.:
- 25.700.0153.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 30A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Length | 19.5mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Series | 8375 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 30A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Length 19.5mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Series 8375 | ||
- COO (Country of Origin):
- DE

Modular PCB Screw Terminals
Modular PCB screw terminal system utilising rising clamp technology rated to 30A
Snap together terminals (in bags of 10) can be stacked together for a 7.5mm pitch, or with spacers for a 10mm pitch
Voltage Rating 7.5 pitch(500V), 10 pitch(690V)
Option marking tags, which clip onto the housing, provide terminal identification
Wire acceptance 4mm²
Rec. PCB hole dia. 1.3mm
Temperature Rating 115°C
Related links
- Weidmüller 2787570000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473940000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824880000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473840000
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282844-2
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT02BSF83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
