WAGO 2626 Series PCB Connector, 2-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-159
- Mfr. Part No.:
- 2626-1352
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$597.55
(exc. GST)
$657.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $597.55 | $5.976 |
*price indicative
- RS Stock No.:
- 225-159
- Mfr. Part No.:
- 2626-1352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Width | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Width 21.8mm | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to streamline the connection process for a variety of applications. Featuring robust Push-in CAGE CLAMP technology, it ensures reliable and efficient terminations for both solid and fine-stranded conductors. This compact solution offers an optimal pin spacing of 12.5 mm, making it ideal for tight installation spaces.
Reliable performance within a temperature range suitable for demanding environments
Quality materials contribute to overall durability and longevity of the product
Efficient cooling design enhances operational stability in various conditions
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
