WAGO 2604 Series PCB Connector, 5-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

$524.29

(exc. GST)

$576.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$524.29$13.107

*price indicative

RS Stock No.:
225-003
Mfr. Part No.:
2604-3505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Depth

16.7mm

Series

2604

Standards/Approvals

No

Width

53.4mm

COO (Country of Origin):
DE
The Wago PCB terminal block with lever technology is designed to enhance your wiring efficiency while ensuring secure connections. Featuring Push-in CAGE CLAMP technology, this innovative solution allows for intuitive and tool-free operation, making it ideal for quick installations and modifications. The terminal block accommodates a variety of conductor sizes, ensuring versatility for different applications, and its robust design is built to endure challenging environments with a wide temperature range.

Manufactured with high quality materials for improved conductivity and durability

Offers a robust construction rated for high environmental resilience

Compact design reduces space requirements on PCB layouts

Includes a lever actuation type for easy and efficient connection

Environmental compliance ensures suitability for eco conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy