WAGO 741 Series PCB Connector, 5-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-731
- Mfr. Part No.:
- 741-235
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$740.78
(exc. GST)
$814.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $740.78 | $24.693 |
*price indicative
- RS Stock No.:
- 224-731
- Mfr. Part No.:
- 741-235
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block exemplifies cutting edge design and functionality, specifically crafted for efficient wiring solutions in compact spaces. Featuring a robust five pole configuration and a user friendly push button connection mechanism, it ensures secure electrical connections while allowing for straightforward assembly. Its innovative CAGE CLAMP technology simplifies the wiring process, catering to both solid and fine stranded conductors.
Integrated test slot in the conductor entry for convenient testing
Designed for enhanced mechanical stability with additional mounting flanges
Constructed from high quality materials for prolonged durability
Low profile design optimises space on PCBs
Compliant with international standards for safety and performance
Extensive temperature range accommodates diverse operational environments
Designed for enhanced mechanical stability with additional mounting flanges
Constructed from high quality materials for prolonged durability
Low profile design optimises space on PCBs
Compliant with international standards for safety and performance
Extensive temperature range accommodates diverse operational environments
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
