WAGO 741 Series PCB Connector, 5-Contact, 5 mm Pitch, 1 Row, 741-135
- RS Stock No.:
- 222-270
- Mfr. Part No.:
- 741-135
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$751.09
(exc. GST)
$826.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $751.09 | $25.036 |
*price indicative
- RS Stock No.:
- 222-270
- Mfr. Part No.:
- 741-135
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 34.4mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 34.4mm | ||
Series 741 | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block is designed with push button technology for effortless and reliable wiring. Engineered to meet the exacting standards of both professional and industrial environments, it boasts a sophisticated CAGE CLAMP connection system that ensures secure conductor entry. With a robust structure, it accommodates various conductor sizes and offers enhanced mechanical stability through dedicated mounting flanges. The terminal block not only facilitates easy assembly and maintenance but also features an integrated test slot for convenient diagnostics.
Designed for use with both solid and fine stranded conductors
Includes mounting flanges for added mechanical robustness
Constructed from high quality materials for enhanced durability
Compliant with international safety standards ensuring reliability
Suitability for a wide temperature range supports diverse applications
Compact size optimises space on printed circuit boards
