WAGO 741 Series PCB Connector, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-721
- Mfr. Part No.:
- 741-208
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,118.11
(exc. GST)
$1,229.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,118.11 | $44.724 |
*price indicative
- RS Stock No.:
- 224-721
- Mfr. Part No.:
- 741-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines modern design with robust functionality, making it an essential component for efficient electrical connections. Engineered for reliability, it features an innovative push button mechanism that simplifies wiring, allowing for quick and secure connections. Its 8 pole configuration and CAGE CLAMP technology ensure optimal conductivity for a range of conductor sizes, catering to diverse needs.
Offers exceptional flexibility with various pole numbers available
Compliant with multiple electrical standards for user confidence
Manufactured with eco friendly materials supporting sustainability
UL approved ensuring high quality and safety standards
Compliant with multiple electrical standards for user confidence
Manufactured with eco friendly materials supporting sustainability
UL approved ensuring high quality and safety standards
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
