WAGO 741 Series PCB Connector, 8-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 224-735
- Mfr. Part No.:
- 741-238
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$1,026.73
(exc. GST)
$1,129.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,026.73 | $51.337 |
*price indicative
- RS Stock No.:
- 224-735
- Mfr. Part No.:
- 741-238
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly crafted to facilitate seamless connections in various applications. Designed with versatility in mind, it accommodates a range of conductor types and sizes, making it suitable for diverse wiring needs. The innovative CAGE CLAMP connection technology enables effortless and reliable conductor insertion, while the integrated test slot ensures easy access for diagnostics. With a robust construction that includes a mounting flange for enhanced stability, this terminal block stands out for its exceptional durability and performance.
Versatile compatibility with various conductor types enhances installation flexibility
Robust construction with mounting flanges ensures mechanical stability
Integrated test slot allows for quick diagnostic access without disconnection
Geared for efficiency in PCB applications with a compact design for space saving
Meets stringent environmental compliance requirements for peace of mind
Available in a durable orange design for easy identification
Robust construction with mounting flanges ensures mechanical stability
Integrated test slot allows for quick diagnostic access without disconnection
Geared for efficiency in PCB applications with a compact design for space saving
Meets stringent environmental compliance requirements for peace of mind
Available in a durable orange design for easy identification
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
