WAGO 741 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 3 Row, 741-202

Subtotal (1 box of 100 units)*

$412.12

(exc. GST)

$453.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$412.12$4.121

*price indicative

RS Stock No.:
222-278
Mfr. Part No.:
741-202
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

3

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Standards/Approvals

No

Depth

12.8mm

Width

11.66mm

Series

741

The Wago PCB Terminal Block combines functionality and efficiency, making it an ideal solution for modern electronic applications. Designed with a push button actuation system, this product simplifies wiring processes, allowing for quick and secure connections. Featuring an ergonomic design and robust materials, it ensures long lasting durability while maintaining excellent performance in a wide range of electrical environments. This terminal block caters to various wire sizes and configurations, providing flexibility for engineers and technicians alike.

Accommodates both solid and fine stranded conductors for diverse applications

Constructed from high quality materials ensuring compliance with industry standards

Available in various colours for easy identification and aesthetic arrangement

Rated for high temperatures supporting functionality in demanding environments

Offers multiple approvals and certifications assuring compliance and reliability