WAGO 739 Series PCB Connector, 7-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-582
- Mfr. Part No.:
- 739-307
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$679.94
(exc. GST)
$747.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $679.94 | $15.11 |
*price indicative
- RS Stock No.:
- 224-582
- Mfr. Part No.:
- 739-307
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 160V | |
| Depth | 13.4mm | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 160V | ||
Depth 13.4mm | ||
Standards/Approvals No | ||
Width 26mm | ||
Series 739 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an innovative solution designed for streamlined electrical connections in compact spaces. With its unique CAGE CLAMP technology, this connector not only ensures a secure grip on a range of wire sizes but also facilitates quick and straightforward installations. With a pin spacing of 3.5 mm, this 7-pole unit optimises layout, making it ideal for densely populated circuit boards.
Compliant with IEC/EN standards for enhanced safety
Constructed from high grade materials to withstand harsh conditions
Offers extensive compatibility with different conductor sizes
Features a compact design for efficient installations
- RS Stock No. 0224554
- Mfr. Part No. 739-207
1 Box of 20
$590.92
- RS Stock No. 0224557
- Mfr. Part No. 739-209
1 Box of 15
$794.45
- RS Stock No. 0224867
- Mfr. Part No. 255-606/333-000
1 Box of 15
$107.87
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row












