WAGO 739 Series PCB Connector, 5-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-566
- Mfr. Part No.:
- 739-235
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$478.10
(exc. GST)
$525.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $478.10 | $15.937 |
*price indicative
- RS Stock No.:
- 224-566
- Mfr. Part No.:
- 739-235
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Width | 36.98mm | |
| Series | 739 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Standards/Approvals No | ||
Width 36.98mm | ||
Series 739 | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines robust design with versatile connectivity for efficient circuit assembly. It features a 2.5 mm² conductor capacity alongside a compact 7.62 mm pin spacing, making it ideal for space-constrained applications. Engineered with screwdriver-actuated CAGE CLAMP technology, the terminal allows for simple and secure installations.
Capabilities to support solid and fine stranded conductors enhancing versatility
Available in multiple pole configurations to meet specific application needs
Compliant with RoHS requirements reflecting its commitment to environmental standards
Specifications available for custom versions providing tailored solutions
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
