WAGO 739 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

$478.10

(exc. GST)

$525.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$478.10$15.937

*price indicative

RS Stock No.:
224-551
Mfr. Part No.:
739-205
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Width

36.5mm

Depth

14.3mm

Series

739

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for efficient and reliable connections in a variety of applications. Featuring an innovative CAGE CLAMP connection technology, it accommodates solid and fine-stranded conductors with ease. The space-saving design allows for vertical conductor entry, making it an ideal choice for compact assemblies.

Complies with RoHS standards supporting environmental responsibility

Features a clear PCB contact design for easy installation

Designed for horizontal marking streamlining identification in communication setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy