WAGO 738 Series PCB Connector, 48-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-547
- Mfr. Part No.:
- 738-412
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$4,881.25
(exc. GST)
$5,369.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,881.25 | $406.771 |
*price indicative
- RS Stock No.:
- 224-547
- Mfr. Part No.:
- 738-412
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 37.5mm | |
| Series | 738 | |
| Width | 61.96mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 37.5mm | ||
Series 738 | ||
Width 61.96mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for high density wiring, perfect for space constrained applications. With its innovative CAGE CLAMP technology, it ensures reliable and efficient connections. This terminal block accommodates various conductor sizes, making it versatile for different wiring needs. Its robust design, complemented by a striking orange colour, not only enhances visibility but also brings swiftness to installation. Designed with precise dimensions, this item embraces a unique staggered solder pin arrangement for optimal performance, ensuring seamless functionality in demanding environments.
Staggered solder pin arrangement enhances density without compromising performance
Custom marking options facilitate easy identification and organisation
Wide operating temperature range ensures reliable performance in various conditions
Compliant with multiple international standards for safety and reliability
Lightweight design enhances installation efficiency without sacrificing strength
Distinctive orange colour improves visibility in complex wiring setups
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
