WAGO 736 Series PCB Terminal Block, 12-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 28 units)*

$641.54

(exc. GST)

$705.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$641.54$22.912

*price indicative

RS Stock No.:
224-368
Mfr. Part No.:
736-806
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

10.16mm

Number of Rows

2

Current

21A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Series

736

Width

56.8mm

Depth

21mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for space-efficient wiring, making it an ideal choice for those requiring high-density connections. With CAGE CLAMP technology, it ensures secure and reliable electrical connections in compact environments. The product's thoughtful design allows it to accommodate various conductor sizes while providing excellent conductor accessibility.

Able to withstand a wide temperature range ensuring reliability in various environments

Lightweight construction facilitates easy handling during assembly

Custom marking options available for clear identification in complex systems

Compatible with a range of accessories for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy