WAGO 736 Series PCB Terminal Block, 12-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-359
- Mfr. Part No.:
- 736-756
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$641.54
(exc. GST)
$705.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $641.54 | $22.912 |
*price indicative
- RS Stock No.:
- 224-359
- Mfr. Part No.:
- 736-756
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Width | 56mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Width 56mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers an innovative solution for efficient and space-saving wiring. Engineered for high-density connectivity, it features a robust CAGE CLAMP connection technology, allowing for straightforward and secure wiring of multiple conductors within confined areas. Its grey polyamide housing not only ensures durability but also helps to facilitate custom marking for different termination levels.
Durable construction materials ensure long lasting performance
Staggered solder pins allow for optimal contact and reliability
PCB terminal strips can be combined with various models for versatility
Compliant with RoHS standards for environmental safety
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
