WAGO 736 Series PCB Terminal Block, 12-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 28 units)*

$643.30

(exc. GST)

$707.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$643.30$22.975

*price indicative

RS Stock No.:
223-063
Mfr. Part No.:
736-856
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

10.16mm

Number of Rows

2

Current

21A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

1kV

Series

736

Standards/Approvals

No

Width

56.8mm

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block combines efficient space utilisation with robust connection technology. Its high-density design caters to the demands of wiring multiple conductors in tight spaces, making it ideal for various applications. Featuring advanced CAGE CLAMP technology, this connector ensures secure and reliable connections, enhancing overall system performance.

Seamless integration with other double and triple deck PCB terminal strips

Compatible with multiple conductor sizes enhancing versatility

Wide limit temperature range maintains performance in various environments

Robust materials contribute to long lasting durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy