WAGO 736 Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-364
- Mfr. Part No.:
- 736-802
- Brand:
- WAGO
Subtotal (1 box of 112 units)*
$732.39
(exc. GST)
$805.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $732.39 | $6.539 |
*price indicative
- RS Stock No.:
- 224-364
- Mfr. Part No.:
- 736-802
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 16.16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 16.16mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers innovative solutions for efficient wire management in confined spaces. With its high-density, double-deck design, it accommodates multiple conductors while maintaining compact dimensions. Engineered with the proprietary CAGE CLAMP connection technology, this terminal block ensures secure and reliable connections for both solid and fine-stranded conductors.
Compliant with RoHS regulations for environmental safety
Meets multiple international approval standards for reliability
Compact dimensions facilitate easy integration into existing systems
Lightweight construction simplifies handling and installation
Related links
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
