WAGO 738 Series PCB Connector, 32-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-129
- Mfr. Part No.:
- 738-208
- Brand:
- WAGO
Subtotal (1 box of 18 units)*
$3,308.35
(exc. GST)
$3,639.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,308.35 | $183.797 |
*price indicative
- RS Stock No.:
- 224-129
- Mfr. Part No.:
- 738-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Width | 41mm | |
| Series | 738 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
Width 41mm | ||
Series 738 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is engineered for efficient and secure wiring in compact spaces. The innovative CAGE CLAMP connection technology allows for robust and reliable conductor connections, catering to various conductor types. Featuring a pin spacing of just 5 mm, this terminal block facilitates high density arrangements, making it ideal for use in applications with limited real estate. With its ergonomic design and angled conductor entry, the product ensures ease of operation and streamlined installation.
Utilises screwdriver actuated connections for enhanced usability
Offers mixed colour variants for improved organisational clarity
Staggered solder pins to simplify PCB soldering
Compliant with RoHS ensuring environmental responsibility
Supports a wide range of conductor sizes for versatile applications
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
