WAGO 738 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-128
- Mfr. Part No.:
- 738-206
- Brand:
- WAGO
Subtotal (1 box of 24 units)*
$2,629.98
(exc. GST)
$2,892.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,629.98 | $109.583 |
*price indicative
- RS Stock No.:
- 224-128
- Mfr. Part No.:
- 738-206
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 31mm | |
| Depth | 37.5mm | |
| Series | 738 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5mm | ||
Number of Rows 4 | ||
Current 18A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Width 31mm | ||
Depth 37.5mm | ||
Series 738 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is engineered for maximum efficiency in wiring multiple conductors within tight spaces. Featuring a sophisticated CAGE CLAMP connection, it provides reliable and easy termination without compromising performance. Its compact high density design enables space efficient installation, ideal for applications where every millimetre counts. The terminal block supports a range of conductor sizes, ensuring versatility, while its grey polyamide housing is notable for its durability and fire resistant properties.
Designed for quick and easy installation with minimal space requirements
Streamlined conductor entry assists in simplifying installation and maintenance
Meets various international approvals for enhanced safety and compliance
Staggered solder pin arrangement optimises performance in multi deck setups
Versatile conductor size support caters to a range of electrical requirements
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
