WAGO 737 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 48 units)*

$1,308.85

(exc. GST)

$1,439.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,308.85$27.268

*price indicative

RS Stock No.:
224-088
Mfr. Part No.:
737-553
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

9

Pitch

7.5mm

Current

21A

Number of Rows

3

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Width

21mm

Series

737

Depth

31mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and reliable electronic connections in confined spaces. Engineered with CAGE CLAMP technology, it supports high density set ups with seven pin spacing, making it ideal for projects requiring compact solutions. The terminal block accommodates various conductor types, offering versatile connectivity options for both solid and fine stranded conductors. It meets stringent safety standards, ensuring robust performance in demanding environments.

Rated for a wide operating temperature range ensuring performance in challenging conditions

Compliant with RoHS standards ensuring environmental responsibility in your projects

Offers optional accessories for enhanced flexibility and convenience in installation and usage

Prepared for custom marking facilitating easy identification and organisation of connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy