WAGO 736 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-928
- Mfr. Part No.:
- 736-202
- Brand:
- WAGO
Subtotal (1 box of 161 units)*
$993.47
(exc. GST)
$1,092.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $993.47 | $6.171 |
*price indicative
- RS Stock No.:
- 223-928
- Mfr. Part No.:
- 736-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | 736 | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 11mm | ||
Series 736 | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for efficient and space-saving wiring solutions in compact environments. With its CAGE CLAMP technology, it ensures a secure and reliable connection for conductors while accommodating a variety of wire sizes. Ideal for high-density applications, this terminal block enables the wiring of multiple conductors without compromising on performance.
Robust construction ensures long lasting performance even in demanding environments
Wide operating temperature range allows for diverse installation scenarios
Compliant with key safety and quality standards for peace of mind
- RS Stock No. 2885171
- Mfr. Part No. 236-404-1
1 Box of 55
$248.19
- RS Stock No. 0446496
- Mfr. Part No. VI0401550000G
Each
$1.02
- RS Stock No. 0458195
- Mfr. Part No. QT04ASF83H0000G
Each
$0.82
- RS Stock No. 1649147
- Mfr. Part No. 1-2834021-4
Each (In a Box of 980)
$0.773
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row












