WAGO 739 Series PCB Connector, 14-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-530
- Mfr. Part No.:
- 739-114
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,151.62
(exc. GST)
$1,266.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,151.62 | $76.775 |
*price indicative
- RS Stock No.:
- 223-530
- Mfr. Part No.:
- 739-114
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 71.5mm | |
| Series | 739 | |
| Depth | 14.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 71.5mm | ||
Series 739 | ||
Depth 14.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to optimise connections while ensuring reliability and functionality. With its CAGE CLAMP technology, it offers a secure and easy-to-use mechanism for solid and stranded conductors. The compact design, featuring a pin spacing of 5 mm, enables effective space-saving arrangements in printed circuit board configurations.
Constructed from high quality materials for superior durability
Includes user friendly operating features for efficient conductor management
Delivered in practical packaging for easy inventory control and handling
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
