WAGO 737 Series PCB Connector, 12-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-374
- Mfr. Part No.:
- 737-654
- Brand:
- WAGO
Subtotal (1 box of 36 units)*
$1,597.56
(exc. GST)
$1,757.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,597.56 | $44.377 |
*price indicative
- RS Stock No.:
- 223-374
- Mfr. Part No.:
- 737-654
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 28.86mm | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 28.86mm | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density applications, enabling space efficient wiring for multiple conductors in confined environments. Featuring a screwdriver actuated CAGE CLAMP connection, it ensures reliable and secure connections. The product is distinguished by its orange colour and unique staggered pin arrangement, which aids in optimising space without compromising performance. Stability and efficiency are further enhanced through custom marking across all termination levels, making identification straightforward.
Staggered solder pin arrangement maximises connectivity while minimising footprint
Robust construction capable of enduring a wide temperature range
Composed of high quality materials ensuring longevity and durability
Compatible with various conductor types enhancing versatility in applications
Designed for quick and easy installation reducing overall project time
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
