WAGO 745 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 84 units)*

$672.53

(exc. GST)

$739.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$672.53$8.006

*price indicative

RS Stock No.:
223-189
Mfr. Part No.:
745-3204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

10mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

80V

Standards/Approvals

No

Series

745

Width

36.5mm

Depth

19.4mm

The Wago PCB terminal block offers unparalleled reliability, featuring a robust 4-pole CAGE CLAMP connection designed for optimal performance in your electronic applications. With a compact design characterised by a pin spacing of 10 mm, this solution is perfect for space-efficient layouts. Crafted from high-quality materials, it ensures durability and excellent conductivity, meeting international safety standards.

Offers mixed colour configurations directly from the factory

Designed for high mechanical stability reducing maintenance needs

Compliant with RoHS regulations ensuring environmental responsibility

Related links