Wurth Elektronik 2196 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.65

(exc. GST)

$13.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 17$12.65
18 +$12.41

*price indicative

Packaging Options:
RS Stock No.:
191-9153
Mfr. Part No.:
691219610002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

10.16mm

Current

57A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

8.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Orientation

Horizontal

Colour

Grey

Voltage

300V ac

Depth

28.5mm

Length

20.92mm

Series

2196

Standards/Approvals

VDE, RoHS, cULus

Width

18.3mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy