WAGO 736 Series PCB Terminal Block, 32-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-041
- Mfr. Part No.:
- 736-516
- Brand:
- WAGO
Subtotal (1 box of 14 units)*
$759.16
(exc. GST)
$835.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $759.16 | $54.226 |
*price indicative
- RS Stock No.:
- 223-041
- Mfr. Part No.:
- 736-516
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 118.5mm | |
| Series | 736 | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 118.5mm | ||
Series 736 | ||
Depth 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers a robust solution for space-efficient wiring, accommodating multiple conductors in confined areas. Designed with a unique CAGE CLAMP connection technology, it ensures secure and reliable connections for solid and fine-stranded conductors alike. The grey housing not only protects against environmental factors but also adds a sleek, professional appearance to your installations.
Compliant with RoHS and various international standards
Offers multiple mounting configurations to suit diverse applications
Ensures ease of installation with straightforward tools
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
