WAGO 736 Series PCB Terminal Block, 24-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-343
- Mfr. Part No.:
- 736-662
- Brand:
- WAGO
Subtotal (1 box of 14 units)*
$577.29
(exc. GST)
$635.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $577.29 | $41.235 |
*price indicative
- RS Stock No.:
- 224-343
- Mfr. Part No.:
- 736-662
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 89.82mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 89.82mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is expertly crafted for efficient space utilisation, ideal for connecting multiple conductors in compact environments. Incorporating the innovative CAGE CLAMP technology, it ensures reliable and secure connections while accommodating a range of conductor sizes for versatile use. Its robust design features a high density, allowing for streamlined wiring in intricate layouts.
Constructed with durable materials for long lasting performance
Screwdriver actuated for easy conductor termination
Offers multiple colour options for better integration
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
