WAGO 736 Series PCB Terminal Block, 24-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-362
- Mfr. Part No.:
- 736-762
- Brand:
- WAGO
Subtotal (1 box of 14 units)*
$608.68
(exc. GST)
$669.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $608.68 | $43.477 |
*price indicative
- RS Stock No.:
- 224-362
- Mfr. Part No.:
- 736-762
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 736 | |
| Width | 116mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 736 | ||
Width 116mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block from wago is designed for maximising efficiency in compact spaces, allowing for multi-conductor wiring without compromising on performance. Featuring a high-density design, it accommodates up to 24 poles with a staggering pin arrangement that enhances reliability and functionality in challenging installations.
Suitable for confined areas without performance compromise
Crafted from durable materials with high flammability ratings
Environmentally compliant featuring RoHS certification
Wide operating temperature range accommodates diverse environments
Available in multiple variants to suit specific requirements
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
