WAGO 254 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$89.93

(exc. GST)

$98.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$89.93$0.899

*price indicative

RS Stock No.:
221-668
Mfr. Part No.:
254-451
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

32V

Width

6.7mm

Depth

13.5mm

Series

254

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block offers a robust and efficient connectivity solution designed for versatile applications. Featuring a compact depth of just 8.9 mm, it maximises space utilisation on your PCB while providing reliable and easy push in termination. The PUSH WIRE technology allows for swift installation of both solid and ferruled conductors, making it an ideal choice for custom terminal strip assemblies.

Solid and ferruled conductor compatibility for versatile usage

Designed for high electrical ratings enhancing performance reliability

High quality materials ensure durability and long lifespan

Innovative actuation type allows for screwdriver based operation

1 Box of 100
$76.80
1 Box of 100
$77.44
1 Box of 100
$88.25
1 Box of 100
$69.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy