WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-120
- Mfr. Part No.:
- 235-551/333-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$67.06
(exc. GST)
$73.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.06 | $0.671 |
*price indicative
- RS Stock No.:
- 221-120
- Mfr. Part No.:
- 235-551/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 40V | |
| Series | 235 | |
| Depth | 12.5mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 40V | ||
Series 235 | ||
Depth 12.5mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Width 7.5mm | ||
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block offers an innovative PUSH WIRE connection method, designed for ease of use in custom terminal strip assemblies. The terminal block supports double wire connection, enabling commoning of signals and facilitating a straightforward push in termination of solid conductors.
Sleek design minimising space usage on PCBs
Built to withstand environmental extremes offering exceptional longevity
Constructed with a polyamide housing that adheres to strict flammability standards
Provides crucial voltage and current handling capabilities for varied applications
Conforms to RoHS compliance standards affirming environmental responsibility
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
