WAGO 2604 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 150 units)*

$596.21

(exc. GST)

$655.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$596.21$3.975

*price indicative

RS Stock No.:
221-488
Mfr. Part No.:
2604-1302
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Depth

19.2mm

Standards/Approvals

No

Series

2604

Width

14.9mm

The Wago PCB terminal block with Push-in CAGE CLAMP connection is designed for effortless, tool-free operation. This innovative solution allows for the simultaneous connection of multiple clamping units, streamlining your wiring process. It accommodates both solid and fine-stranded wires, ensuring versatility across various applications.

Compact dimensions enhance space utilisation on PCBs

Versatile wire gauges make it suitable for a wide range of applications

Easy actuation via lever system promotes user friendly operation

Compatibility with various conductor types facilitates diverse electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy