WAGO 2604 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-306
- Mfr. Part No.:
- 2604-1305
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$612.13
(exc. GST)
$673.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $612.13 | $12.243 |
*price indicative
- RS Stock No.:
- 221-306
- Mfr. Part No.:
- 2604-1305
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 19.2mm | |
| Series | 2604 | |
| Width | 37.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 19.2mm | ||
Series 2604 | ||
Width 37.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for seamless connectivity, featuring Push-in CAGE CLAMP technology that simplifies terminations. Designed for versatility, it accommodates a variety of conductor sizes while ensuring secure connections. With an intuitive lever mechanism, this component streamlines the installation process, allowing for tool-free operation.
High quality insulation material ensures durability and safety under varying temperature conditions
Complies with multiple international standards affirming its reliability across regions
Compact design with optimal pin spacing facilitates easy integration into existing PCB layouts
Color coded materials aid in easy identification and consistency in installations
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
