WAGO 2604 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-607
- Mfr. Part No.:
- 2604-3310
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,711.99
(exc. GST)
$1,883.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,711.99 | $68.48 |
*price indicative
- RS Stock No.:
- 225-607
- Mfr. Part No.:
- 2604-3310
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 16.7mm | |
| Width | 74.9mm | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 63V | ||
Depth 16.7mm | ||
Width 74.9mm | ||
Series 2604 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology integrates innovative features tailored for efficient, reliable connections. Designed for optimal performance, it simplifies the wiring process, accommodating both solid and fine-stranded conductors. Its intuitive lever mechanism allows for effortless operation, making it suitable for complex installations and enabling quick modifications when needed.
Utilises materials that meet rigorous flammability and insulation standards
Incorporates a temperature range that accommodates diverse operating conditions
Lightweight construction aids in minimal impact on overall system weight
Offers straightforward access for testing enhancing operational convenience
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
