WAGO 2604 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-835
- Mfr. Part No.:
- 2604-3302
- Brand:
- WAGO
Subtotal (1 box of 150 units)*
$543.23
(exc. GST)
$597.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $543.23 | $3.622 |
*price indicative
- RS Stock No.:
- 224-835
- Mfr. Part No.:
- 2604-3302
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Depth | 16.7mm | |
| Standards/Approvals | No | |
| Width | 14.9mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Depth 16.7mm | ||
Standards/Approvals No | ||
Width 14.9mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with push-in CAGE CLAMP connection is designed for seamless operation and reliability. Ideal for a variety of applications, this innovative component simplifies conductor termination, offering both solid and fine-stranded options without requiring tools. The lever actuation mechanism enhances user experience by allowing multiple clamping units to remain open concurrently, making it particularly advantageous for connecting multi-core cables.
Color coding enhances visibility for easy identification during installation
Constructed from durable materials that comply with strict standards
Designed to simplify the connection of multi core cables with ease
PCB contact features ensure reliable performance throughout its lifespan
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
