WAGO 2626 Series PCB Connector, 5-Contact, 12.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 45 units)*

$821.44

(exc. GST)

$903.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$821.44$18.254

*price indicative

RS Stock No.:
220-613
Mfr. Part No.:
2626-3355
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

12.5mm

Current

48A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Standards/Approvals

IEC/EN 60664-1

Width

59.3mm

Depth

18.5mm

Series

2626

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for versatile applications, featuring a compact 5-pole design that allows for seamless integration into various electrical systems. With push-in CAGE CLAMP technology, this terminal block ensures quick and secure connections for solid and ferruled conductors. Its innovative design also permits testing in both parallel and perpendicular directions to conductor entry, promoting efficient troubleshooting and maintenance.

Robust construction built to withstand harsh environmental conditions

Colour coded for quick identification and improved user experience

Flammability rating ensures compliance with safety standards

Manufactured from high quality materials for longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy