WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$96.71

(exc. GST)

$106.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$96.71$0.967

*price indicative

RS Stock No.:
221-234
Mfr. Part No.:
257-840
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Red

Voltage

25V

Series

257

Standards/Approvals

No

Width

7.8mm

Depth

14.2mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is designed to enhance efficiency and versatility in electrical connections. With its CAGE CLAMP connection technology, this compact solution ensures secure and reliable wiring with minimal effort. Ideal for a range of applications, it seamlessly adapts for both metric and inch pin spacing, making it an excellent choice for varied installation environments. Its practical push button design allows for effortless conductor termination, enabling quick and tool free operation.

Robust construction ensures compliance with rigorous environmental standards

Versatile for both metric and imperial size installations

Lightweight yet durable optimising performance without compromising structure

Low fire load contributes to enhanced safety during operation

Available in multiple colours for easy identification within projects

Compatible with a range of accessories for increased functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy